PDP SEO Portlet

I350T4V2BLK 936716

Ethernet Server Adapter PCIe Socket Mount Bulk

Manufacturer:Intel
Product Category: Peripherals, Peripheral Cards
Avnet Manufacturer Part #: I350T4V2BLK 936716
Secondary Manufacturer Part#: I350T4V2BLK 936716
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new Intel® Ethernet Server Adapter I350 family builds on Intel’s history of excellence in Ethernet products. Intel continues its market leadership with this new generation of PCIe* GbE network adapters. Built with the bridgeless Intel® Ethernet Controller I350, these adapters represent the next step in the Gigabit Ethernet (GbE) networking evolution for the enterprise and data center by introducing new levels of performance through industry-leading enhancements for both virtualized and iSCSI Unified Networking environments. This new family of adapters also includes new power management technologies such as Energy Efficient Ethernet (EEE) and DMA Coalescing (DMAC).

  • Halogen-free dual- or quad-port Gigabit Ethernet adapters with copper or fiber interface options
  • Innovative power management features including Energy Efficient Ethernet (EEE) and DMA Coalescing for increased efficiency and reduced power consumption
  • Flexible I/O virtualization for port partitioning and quality of service (QoS) of up to 32 virtual ports
  • Scalable iSCSI performance delivering cost-effective SAN connectivity
  • High-performing bridgeless design supporting PCI Express* Gen 2.1 5GT/s
  • Reliable and proven Gigabit Ethernet technology from Intel Corporation

Technical Attributes

Find Similar Parts

Description Value
PCIe
Socket Mount
0 to 55 °C
135.4 x 68.9 x 120 mm
Ethernet Server Adapter

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A991
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  240.0
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$171.9957
10+
$168.99
20+
$166.41
40+
$163.83
80+
$161.25